LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking RS-06FL7--0R91 product image
  • RS-06FL7--0R91 thumbnail 1
  • RS-06FL7--0R91 thumbnail 2
  • RS-06FL7--0R91 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking RS-06FL7--0R91RoHS

Manufacturer
VikingAsian Brands
MPN
RS-06FL7--0R91
LCSC Part #
C408950
Packaging
1206
Customer #
Key Attributes
RES 910mΩ ±1% 250mW 1206
Datasheetpdf iconViking RS-06FL7--0R91
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0095$ 0.48
500+$ 0.0075$ 3.75
1,500+$ 0.0064$ 9.60
5,000+$ 0.0057$ 28.50
25,000+$ 0.0052$ 130.00
50,000+$ 0.0049$ 245.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Current Sense Resistors
ManufacturerViking
Packaging1206
Power(Watts)250mW
Resistance910mΩ
Mounting TypeSMD
Current Rating-
Voltage Rating-
Temperature Coefficient±500ppm/℃
TypeCurrent Sense Resistor
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece