LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking CR-05JA7---5K1 product image
  • CR-05JA7---5K1 thumbnail 1
  • CR-05JA7---5K1 thumbnail 2
  • CR-05JA7---5K1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking CR-05JA7---5K1RoHS

Manufacturer
VikingAsian Brands
MPN
CR-05JA7---5K1
LCSC Part #
C408930
Packaging
0805
Customer #
Key Attributes
RES 5.1kΩ ±5% 125mW 0805
Datasheetpdf iconViking CR-05JA7---5K1
In-Stock: 400
400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0034$ 0.34
1,000+$ 0.0025$ 2.50
5,000+$ 0.0021$ 10.50
10,000+$ 0.0019$ 19.00
50,000+$ 0.0016$ 80.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0805
Resistance5.1kΩ
Power(Watts)125mW
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece