LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI ADV7513BSWZ

Manufacturer
MPN
ADV7513BSWZ
LCSC Part #
C408901
Packaging
LQFP-64(10x10)
Customer #
Key Attributes
165 MHz, High Performance HDMI Transmitter
DatasheetADI ADV7513BSWZ
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Video Processing
ManufacturerADI
PackagingLQFP-64(10x10)
Data Rate-
Voltage - Supply1.8V;3.3V
FeaturesVideo format detection;Hot-swap protection
Operating Temperature-25℃~+85℃
TypeTransmitter
Control InterfaceI2C

Introduction

AI Translation

The ADV7513 is a 165 MHz, High-Definition Multimedia Interface (HDMI) transmitter that is ideal for DVD players/ recorders, digital set-top boxes, A/V receivers, gaming consoles, and PCs. The digital video interface contains an HDMI v1.4/DVI v1.0-compatible transmitter and supports all HDTV formats. The ADV7513 supports HDMI v1.4-specific features, including 3D video. The ADV7513 also supports x.v.Color, high bit rate (HBR) audio, and the programmable auxiliary video information (AVI) InfoFrame features. With the inclusion of HDCP, the ADV7513 allows the secure transmission of protected content as specified by the HDCP v1.4 protocol. The ADV7513 supports both S/PDIF and 8-channel I²S audio. Its high fidelity 8-channel I²S interface can transmit either stereo or 7.1 surround audio up to 768 kHz. The S/PDIF interface can carry compressed audio, including Dolby Digital, DTS, and THX. Fabricated in an advanced CMOS process, the ADV7513 is provided in a 64-lead LQFP surface-mount plastic package with exposed pad and is specified over the -25°C to +85°C temperature range.

Features

AI Translation
  • General Incorporates HDMI v1.4 features, including 3D video support
  • 165 MHz supports all video formats up to 1080p and UXGA
  • Supports gamut metadata packet transmission
  • Integrated CEC buffer/controller
  • Compatible with DVI v1.0 and HDCP v1.4
  • Video/audio inputs accept logic levels from 1.8 V to 3.3 V
  • Digital video 3D video ready
  • Programmable, 2-way color space converter
  • Supports RGB, YCbCr, and DDR
  • Supports ITU-656-based embedded syncs
  • Automatic input video format timing detection (CEA-861-E)
  • Digital audio Supports standard S/PDIF for stereo linear pulse code modulation (LPCM) or compressed audio up to 192 kHz
  • High bit rate (HBR) audio 8-channel uncompressed LPCM
  • I2S audio up to 192 kHz
  • Special features for easy system design 5 V tolerant I2C and Hot Plug detect (HPD) I/Os, no extra device needed
  • No audio master clock needed for supporting S/PDIF and I2S
  • On-chip MPU with I2C master performs HDCP operations and EDID reading operations
  • On-chip MPU reports HDMI events through interrupts and registers

Applications

AI Translation
  • Gaming consoles
  • PCs
  • DVD players and recorders
  • Digital set-top boxes
  • A/V receivers