CND-tek G7202D
| Manufacturer | CND-tekAsian Brands |
| MPN | G7202D |
| LCSC Part # | C408887 |
| Packaging | Through Hole,34.5x19mm |
| Customer # | |
| Key Attributes | LAN XFMR 1000M 1:1 350uH TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | CND-tek | |
| Packaging | Through Hole,34.5x19mm | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turns Ratio | 1:1 | |
| rate | 1000M | |
| Inductance | 350uH | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 14 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 88
88 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7248 | $ 1.72 |
| 10+ | $ 1.403 | $ 14.03 |
| 30+ | $ 1.2258 | $ 36.77 |
| 100+ | $ 1.0258 | $ 102.58 |
| 500+ | $ 0.9364 | $ 468.20 |
| 1,000+ | $ 0.8958 | $ 895.80 |
Standard Packaging14/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |



