LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADR444BRZ-REEL7 product image
  • ADR444BRZ-REEL7 thumbnail 1
  • ADR444BRZ-REEL7 thumbnail 2
  • ADR444BRZ-REEL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADR444BRZ-REEL7RoHS

Manufacturer
MPN
ADR444BRZ-REEL7
LCSC Part #
C408831
Packaging
SOIC-8
Customer #
Key Attributes
Ultra-low noise LDO XFET reference voltage source with sink and source current capabilities
Datasheetpdf iconADI ADR444BRZ-REEL7
In-Stock: 102
102 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 11.6358$ 11.64
10+$ 10.1105$ 101.11
30+$ 8.1861$ 245.58
100+$ 7.4056$ 740.56
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerADI
PackagingSOIC-8
Output Voltage4.096V
Quiescent Current3.75mA
Tolerance±0.04%
Voltage - Supply4.6V~18V
Minimum Cathode Current for Regulation-
Reference TypeSeries
Noise - 1/10Hz to 10Hz1.8uVp-p
Output Current10mA
FeaturesTemperature compensation control
Noise - 10Hz to 10kHz-
Operating Temperature-40℃~+125℃
Output TypeFixed

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ADR44x series are XFET voltage references featuring ultralow noise, high accuracy, and low temperature drift. Through the use of temperature drift curve correction and the patented XFET (eXtra implanted FET) technology, the voltage nonlinearity versus temperature of the ADR44x is significantly reduced. XFET voltage references offer superior noise performance compared to buried Zener references and require a smaller headroom voltage (0.5V). The combination of these features makes the ADR44x series ideally suited for precision signal conversion in high-end data acquisition systems, optical networks, and medical applications. The ADR44x series can source up to 10 mA and sink up to -5 mA of output current. It also features a trim pin that allows output voltage adjustment within a 0.5% range without compromising performance. The ADR44x series is offered in two electrical grades, available in 8-pin MSOP and narrow-body SOIC packages. All models are rated for the -40°C to +125°C extended industrial temperature range.

Features

AI Translation
  • Ultralow noise (0.1 Hz to 10 Hz)
    • ADR440: 1 μVₚ₋ₚ
    • ADR441: 1.2 μVₚ₋ₚ
    • ADR443: 1.4 μVₚ₋ₚ
    • ADR444: 1.8 μVₚ₋ₚ
    • ADR445: 2.25 μVₚ₋ₚ
  • Excellent temperature coefficient
    • Grade A: 10 ppm/°C
    • Grade B: 3 ppm/°C
  • Low dropout operation: 500 mV
  • Input range: (Vₒᵤₜ + 500 mV) to 18 V
  • High output source and sink current: +10 mA and −5 mA
  • Wide temperature range: −40°C to +125°C

Applications

AI Translation
  • Precision data acquisition systems
  • High-resolution data converters
  • Battery-powered instrumentation
  • Portable medical instruments
  • Industrial process control systems
  • Precision instruments
  • Optical control circuits