CONNFLY Elec DS1126-S80BP
| Manufacturer | CONNFLY ElecAsian Brands |
| MPN | DS1126-S80BP |
| LCSC Part # | C40873841 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RJ11 Jack Shielded 1 Right Angle Non-LED -40℃~+85℃ Through Hole Modular/Ethernet Connector Jacks RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Jacks | |
| Manufacturer | CONNFLY Elec | |
| Packaging | Through Hole | |
| Connector Type | RJ11 Jack | |
| PoE | - | |
| Shielding | Shielded | |
| Number of Ports | 1 | |
| Mounting Type | Right Angle | |
| Supplementary Features | - | |
| LED | Non-LED | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 195 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 619
619 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5713 | $ 0.57 |
| 10+ | $ 0.4606 | $ 4.61 |
| 30+ | $ 0.4053 | $ 12.16 |
| 195+ | $ 0.35 | $ 68.25 |
| 585+ | $ 0.3174 | $ 185.68 |
| 975+ | $ 0.3011 | $ 293.57 |
Standard Packaging195/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Jacks | |
| Manufacturer | CONNFLY Elec | |
| Packaging | Through Hole | |
| Connector Type | RJ11 Jack | |
| PoE | - | |
| Shielding | Shielded | |
| Number of Ports | 1 | |
| Mounting Type | Right Angle | |
| Supplementary Features | - | |
| LED | Non-LED | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 195 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



