BOURNS CSS2H-3920R-1L00F
| Manufacturer | |
| Mfr. Part # | CSS2H-3920R-1L00F |
| LCSC Part # | C4087295 |
| Package | 3920 |
| Customer # | |
| Key Attributes | RES 1mΩ ±1% 8W 3920 |
| Description | 8W 1mΩ ±50ppm/℃ ±1% 3920 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Package | 3920 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
514
514
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7955 | $ 0.80 |
10+ | $ 0.6478 | $ 6.48 |
30+ | $ 0.5732 | $ 17.20 |
100+ | $ 0.5002 | $ 50.02 |
500+ | $ 0.4573 | $ 228.65 |
1,000+ | $ 0.4335 | $ 433.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$