LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0603470KFKTA product image
  • CRCW0603470KFKTA thumbnail 1
  • CRCW0603470KFKTA thumbnail 2
  • CRCW0603470KFKTA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW0603470KFKTA

Manufacturer
MPN
CRCW0603470KFKTA
LCSC Part #
C4083263
Packaging
0603
Customer #
Key Attributes
RES 470kΩ ±1% 100mW 0603
Datasheetpdf iconVISHAY CRCW0603470KFKTA
In-Stock: 280
280 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0344$ 0.34
100+$ 0.0335$ 3.35
300+$ 0.033$ 9.90
1,000+$ 0.0324$ 32.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance470kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece