VISHAY M55342E06B8B35SWS
| Manufacturer | |
| Mfr. Part # | M55342E06B8B35SWS |
| LCSC Part # | C4080565 |
| Package | - |
| Customer # | |
| Key Attributes | RES 8.35kΩ ±0.1% 150mW |
| Description | 8.35kΩ 150mW ±25ppm/℃ ±0.1% Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 15.2589 | $ 15.26 |
200+ | $ 5.906 | $ 1181.20 |
500+ | $ 5.6985 | $ 2849.25 |
1,000+ | $ 5.5954 | $ 5595.40 |
Standard Packaging 25/Full
Reel | ||