PANASONIC EEUTP1E472
| Manufacturer | |
| MPN | EEUTP1E472 |
| LCSC Part # | C408008 |
| Packaging | Through Hole,D18xL31.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 4700uF ±20% 25V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D18xL31.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 4700uF | |
| Lifetime | 2000hrs@135℃ | |
| Ripple Current | 3.48A@100kHz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+135℃ | |
| Equivalent Series Resistance(ESR) | 16mΩ@100kHz | |
| Height - Seated (Max) | 31.5mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0521 | $ 2.05 |
| 10+ | $ 2.0097 | $ 20.10 |
| 30+ | $ 1.9803 | $ 59.41 |
| 100+ | $ 1.9526 | $ 195.26 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D18xL31.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 4700uF | |
| Lifetime | 2000hrs@135℃ | |
| Ripple Current | 3.48A@100kHz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+135℃ | |
| Equivalent Series Resistance(ESR) | 16mΩ@100kHz | |
| Height - Seated (Max) | 31.5mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



