LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC EEUFS1K101L product image
  • EEUFS1K101L thumbnail 1
  • EEUFS1K101L thumbnail 2
  • EEUFS1K101L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC EEUFS1K101LRoHS

Manufacturer
MPN
EEUFS1K101L
LCSC Part #
C407983
Packaging
Through Hole,D8xL20mm
Customer #
Key Attributes
CAP ALUM 100uF ±20% 80V TH
Datasheetpdf iconPANASONIC EEUFS1K101L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.261$ 1.31
50+$ 0.2563$ 12.82
150+$ 0.2532$ 37.98
500+$ 0.2416$ 120.80
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerPANASONIC
PackagingThrough Hole,D8xL20mm
Tolerance±20%
Voltage Rating80V
Capacitance100uF
Lifetime9000hrs@105℃
Ripple Current810mA@100kHz
Pin Spacing3.5mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)96mΩ@100kHz
Height - Seated (Max)20mm
Diameter8mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece