HEXINHULIAN CLREF2033BR
| Manufacturer |
HEXINHULIAN
Asian Brands |
| Mfr. Part # | CLREF2033BR |
| LCSC Part # | C40795397 |
| Package | SOT-23-3 |
| Customer # | |
| Description | 3.3V ±0.2% 2.7V~5.5V 10mA SOT-23-3 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | HEXINHULIAN | |
| Package | SOT-23-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.9126 | $ 2.91 |
10+ | $ 2.4978 | $ 24.98 |
30+ | $ 2.2518 | $ 67.55 |
100+ | $ 2.001 | $ 200.10 |
500+ | $ 1.8865 | $ 943.25 |
1,000+ | $ 1.8355 | $ 1835.50 |
Standard Packaging 10/Full
Bag | ||