MAXIM DS1832S+T&R
| Manufacturer | |
| Mfr. Part # | DS1832S+T&R |
| LCSC Part # | C407896 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | 3.3-Volt MicroMonitor Chip |
| Description | 250ms -40℃~+85℃@(TA) 1 SOIC-8 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
175 
175
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5973 | $ 1.60 |
10+ | $ 1.3326 | $ 13.33 |
30+ | $ 1.1872 | $ 35.62 |
100+ | $ 0.9473 | $ 94.73 |
500+ | $ 0.8745 | $ 437.25 |
1,000+ | $ 0.842 | $ 842.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$