NXP AFT05MS031NR1
| Manufacturer | |
| Mfr. Part # | AFT05MS031NR1 |
| LCSC Part # | C407850 |
| Package | TO-270-2 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 1.2A TO-270-2 |
| Description | N-Channel 40V 1.2A 294W Surface Mount TO-270-2 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs | |
| Manufacturer | NXP | |
| Package | TO-270-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
4
4
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 32.5538 | $ 32.55 |
30+ | $ 31.1161 | $ 933.48 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$