LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO SR0603FR-7T330RP product image
  • SR0603FR-7T330RP thumbnail 1
  • SR0603FR-7T330RP thumbnail 2
  • SR0603FR-7T330RP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO SR0603FR-7T330RPRoHS

Manufacturer
YAGEOAsian Brands
MPN
SR0603FR-7T330RP
LCSC Part #
C4078463
Packaging
0603
Customer #
Key Attributes
RES 330Ω ±1% 0.25W 0603
Datasheetpdf iconYAGEO SR0603FR-7T330RP
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0517$ 0.52
100+$ 0.0418$ 4.18
300+$ 0.0368$ 11.04
1,000+$ 0.0331$ 33.10
5,000+$ 0.0301$ 150.50
10,000+$ 0.0287$ 287.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Power(Watts)250mW
Resistance330Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece