LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 0402WGD4993TCE product image
  • 0402WGD4993TCE thumbnail 1
  • 0402WGD4993TCE thumbnail 2
  • 0402WGD4993TCE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 0402WGD4993TCERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
0402WGD4993TCE
LCSC Part #
C407728
Packaging
0402
Customer #
Key Attributes
RES 499kΩ ±0.5% 62.5mW 0402
Datasheetpdf iconUNI-ROYAL 0402WGD4993TCE
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0041$ 0.41
1,000+$ 0.0032$ 3.20
3,000+$ 0.0027$ 8.10
10,000+$ 0.0023$ 23.00
50,000+$ 0.002$ 100.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0402
Power(Watts)62.5mW
Resistance499kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece