LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 0402WGJ016JTCE product image
  • 0402WGJ016JTCE thumbnail 1
  • 0402WGJ016JTCE thumbnail 2
  • 0402WGJ016JTCE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 0402WGJ016JTCERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
0402WGJ016JTCE
LCSC Part #
C407654
Packaging
0402
Customer #
Key Attributes
RES 1.6Ω ±5% 62.5mW 0402
Datasheetpdf iconUNI-ROYAL 0402WGJ016JTCE
In-Stock: 800
800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0004$ 0.04
10,000+$ 0.0003$ 3.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0402
Resistance1.6Ω
Power(Watts)62.5mW
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece