LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 0603WAF500MT5E product image
  • 0603WAF500MT5E thumbnail 1
  • 0603WAF500MT5E thumbnail 2
  • 0603WAF500MT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 0603WAF500MT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
0603WAF500MT5E
LCSC Part #
C407518
Packaging
0603
Customer #
Key Attributes
RES 50mΩ ±1% 100mW 0603
Datasheetpdf iconUNI-ROYAL 0603WAF500MT5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0049$ 0.25
500+$ 0.0047$ 2.35
5,000+$ 0.0046$ 23.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0603
Power(Watts)100mW
Resistance50mΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±1000ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece