LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 0805W8D3832T5E product image
  • 0805W8D3832T5E thumbnail 1
  • 0805W8D3832T5E thumbnail 2
  • 0805W8D3832T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 0805W8D3832T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
0805W8D3832T5E
LCSC Part #
C407454
Packaging
0805
Customer #
Key Attributes
RES 38.3kΩ ±0.5% 125mW 0805
Datasheetpdf iconUNI-ROYAL 0805W8D3832T5E
In-Stock: 280
280 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0077$ 0.15
200+$ 0.0059$ 1.18
600+$ 0.005$ 3.00
5,000+$ 0.0044$ 22.00
10,000+$ 0.0039$ 39.00
20,000+$ 0.0036$ 72.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Resistance38.3kΩ
Power(Watts)125mW
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece