LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 0805W8D4753T5E product image
  • 0805W8D4753T5E thumbnail 1
  • 0805W8D4753T5E thumbnail 2
  • 0805W8D4753T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 0805W8D4753T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
0805W8D4753T5E
LCSC Part #
C407442
Packaging
0805
Customer #
Key Attributes
RES 475kΩ ±0.5% 125mW 0805
Datasheetpdf iconUNI-ROYAL 0805W8D4753T5E
In-Stock: 750
750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0072$ 0.36
500+$ 0.0055$ 2.75
1,500+$ 0.0046$ 6.90
5,000+$ 0.0041$ 20.50
25,000+$ 0.0036$ 90.00
50,000+$ 0.0033$ 165.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)125mW
Resistance475kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece