UNI-ROYAL 0805W8D499JT5E
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | 0805W8D499JT5E |
| LCSC Part # | C407440 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 49.9Ω ±0.5% 125mW 0805 |
| Description | 49.9Ω ±0.5% 125mW 0805 Thick Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0072 | $ 0.07 |
100+ | $ 0.0055 | $ 0.55 |
300+ | $ 0.0046 | $ 1.38 |
1,000+ | $ 0.0041 | $ 4.10 |
5,000+ | $ 0.0036 | $ 18.00 |
10,000+ | $ 0.0033 | $ 33.00 |
Standard Packaging 5000/Full
Reel | ||