LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 0805W8D6802T5E product image
  • 0805W8D6802T5E thumbnail 1
  • 0805W8D6802T5E thumbnail 2
  • 0805W8D6802T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 0805W8D6802T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
0805W8D6802T5E
LCSC Part #
C407437
Packaging
0805
Customer #
Key Attributes
RES 68kΩ ±0.5% 125mW 0805
Datasheetpdf iconUNI-ROYAL 0805W8D6802T5E
In-Stock: 730
730 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0077$ 0.08
100+$ 0.0059$ 0.59
300+$ 0.005$ 1.50
1,000+$ 0.0044$ 4.40
5,000+$ 0.0039$ 19.50
10,000+$ 0.0036$ 36.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Resistance68kΩ
Power(Watts)125mW
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece