LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 0805W8F2804T5E product image
  • 0805W8F2804T5E thumbnail 1
  • 0805W8F2804T5E thumbnail 2
  • 0805W8F2804T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 0805W8F2804T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
0805W8F2804T5E
LCSC Part #
C407403
Packaging
0805
Customer #
Key Attributes
RES 2.8MΩ ±1% 125mW 0805
Datasheetpdf iconUNI-ROYAL 0805W8F2804T5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0023$ 0.02
100+$ 0.0018$ 0.18
300+$ 0.0015$ 0.45
1,000+$ 0.0014$ 1.40
5,000+$ 0.0012$ 6.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)125mW
Resistance2.8MΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece