LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 0805W8F562LT5E product image
  • 0805W8F562LT5E thumbnail 1
  • 0805W8F562LT5E thumbnail 2
  • 0805W8F562LT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 0805W8F562LT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
0805W8F562LT5E
LCSC Part #
C407387
Packaging
0805
Customer #
Key Attributes
RES 562mΩ ±1% 125mW 0805
Datasheetpdf iconUNI-ROYAL 0805W8F562LT5E
In-Stock: 1,500
1,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0058$ 0.29
500+$ 0.0045$ 2.25
1,500+$ 0.0037$ 5.55
5,000+$ 0.0033$ 16.50
25,000+$ 0.0029$ 72.50
50,000+$ 0.0027$ 135.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)125mW
Resistance562mΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±800ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece