LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
90% OFF
UNI-ROYAL 1206W4F1825T5E product image
  • 1206W4F1825T5E thumbnail 1
  • 1206W4F1825T5E thumbnail 2
  • 1206W4F1825T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 1206W4F1825T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
1206W4F1825T5E
LCSC Part #
C407297
Packaging
1206
Customer #
Key Attributes
RES 18.2MΩ ±1% 250mW 1206
Datasheetpdf iconUNI-ROYAL 1206W4F1825T5E
In-Stock: 4,050
4,050 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.0103$ 0.0011$ 0.01
10+$ 0.0082$ 0.0009$ 0.01
30+$ 0.007$ 0.0007$ 0.02
100+$ 0.0063$ 0.0007$ 0.07
500+$ 0.0056$ 0.0006$ 0.30
1,000+$ 0.0053$ 0.0006$ 0.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Resistance18.2MΩ
Power(Watts)250mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece