LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW040215R0FKEDHP product image
Images for reference only

VISHAY CRCW040215R0FKEDHPRoHS

Manufacturer
MPN
CRCW040215R0FKEDHP
LCSC Part #
C4072923
Packaging
0402
Customer #
Key Attributes
RES 15Ω ±1% 200mW 0402
Datasheetpdf iconVISHAY CRCW040215R0FKEDHP
In-Stock: 240
240 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0404$ 0.40
100+$ 0.0324$ 3.24
300+$ 0.0284$ 8.52
1,000+$ 0.0254$ 25.40
5,000+$ 0.023$ 115.00
10,000+$ 0.0218$ 218.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Power(Watts)200mW
Resistance15Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging10000
Sales UnitPiece