LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
90% OFF
UNI-ROYAL 1210W2F121JT5E product image
  • 1210W2F121JT5E thumbnail 1
  • 1210W2F121JT5E thumbnail 2
  • 1210W2F121JT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 1210W2F121JT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
1210W2F121JT5E
LCSC Part #
C407218
Packaging
1210
Customer #
Key Attributes
RES 12.1Ω ±1% 500mW 1210
Datasheetpdf iconUNI-ROYAL 1210W2F121JT5E
In-Stock: 13,550
13,550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0134$ 0.0014$ 0.07
500+$ 0.0106$ 0.0011$ 0.55
1,500+$ 0.0091$ 0.0010$ 1.50
5,000+$ 0.0081$ 0.0009$ 4.50
25,000+$ 0.0073$ 0.0008$ 20.00
50,000+$ 0.0069$ 0.0007$ 35.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1210
Power(Watts)500mW
Resistance12.1Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece