LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 1210W2F232KT5E product image
  • 1210W2F232KT5E thumbnail 1
  • 1210W2F232KT5E thumbnail 2
  • 1210W2F232KT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 1210W2F232KT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
1210W2F232KT5E
LCSC Part #
C407202
Packaging
1210
Customer #
Key Attributes
RES 2.32Ω ±1% 500mW 1210
Datasheetpdf iconUNI-ROYAL 1210W2F232KT5E
In-Stock: 3,860
3,860 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.0148$ 0.01
10+$ 0.012$ 0.12
30+$ 0.0105$ 0.32
100+$ 0.0096$ 0.96
500+$ 0.0088$ 4.40
1,000+$ 0.0084$ 8.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1210
Power(Watts)500mW
Resistance2.32Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece