LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 1210W2J030LT5E product image
  • 1210W2J030LT5E thumbnail 1
  • 1210W2J030LT5E thumbnail 2
  • 1210W2J030LT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 1210W2J030LT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
1210W2J030LT5E
LCSC Part #
C407151
Packaging
1210
Customer #
Key Attributes
RES 30mΩ ±5% 500mW 1210
Datasheetpdf iconUNI-ROYAL 1210W2J030LT5E
In-Stock: 250
250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0133$ 0.67
500+$ 0.0104$ 5.20
1,500+$ 0.0088$ 13.20
5,000+$ 0.0069$ 34.50
25,000+$ 0.0061$ 152.50
50,000+$ 0.0056$ 280.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1210
Power(Watts)500mW
Resistance30mΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±800ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece