LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 181207J051KT4E product image
  • 181207J051KT4E thumbnail 1
  • 181207J051KT4E thumbnail 2
  • 181207J051KT4E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 181207J051KT4ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
181207J051KT4E
LCSC Part #
C407098
Packaging
1812
Customer #
Key Attributes
RES 510mΩ ±5% 750mW 1812
Datasheetpdf iconUNI-ROYAL 181207J051KT4E
In-Stock: 180
180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0374$ 0.75
200+$ 0.0288$ 5.76
600+$ 0.0241$ 14.46
4,000+$ 0.0212$ 84.80
8,000+$ 0.0188$ 150.40
20,000+$ 0.0175$ 350.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1812
Power(Watts)750mW
Resistance510mΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±800ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece