Samsung Electro-Mechanics CL32B105KBHNNNE
| Manufacturer | |
| Mfr. Part # | CL32B105KBHNNNE |
| LCSC Part # | C40708 |
| Package | 1210 |
| Customer # | |
| Key Attributes | CAP CER 1uF 50V X7R 1210 |
| Description | 1uF ±10% 50V Ceramic Capacitor X7R 1210 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
6,580
6,580
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1007 | $ 0.50 |
50+ | $ 0.0819 | $ 4.10 |
150+ | $ 0.0725 | $ 10.88 |
500+ | $ 0.0654 | $ 32.70 |
2,000+ | $ 0.0598 | $ 119.60 |
4,000+ | $ 0.0569 | $ 227.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$