LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 25121WF1601T4E product image
  • 25121WF1601T4E thumbnail 1
  • 25121WF1601T4E thumbnail 2
  • 25121WF1601T4E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 25121WF1601T4ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
25121WF1601T4E
LCSC Part #
C406957
Packaging
2512
Customer #
Key Attributes
RES 1.6kΩ ±1% 1W 2512
Datasheetpdf iconUNI-ROYAL 25121WF1601T4E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0263$ 0.53
200+$ 0.0208$ 4.16
600+$ 0.0177$ 10.62
4,000+$ 0.0143$ 57.20
8,000+$ 0.0127$ 101.60
20,000+$ 0.0118$ 236.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging2512
Power(Watts)1W
Resistance1.6kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece