LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW02018K20FKED product image
  • CRCW02018K20FKED thumbnail 1
  • CRCW02018K20FKED thumbnail 2
  • CRCW02018K20FKED thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW02018K20FKEDRoHS

Manufacturer
MPN
CRCW02018K20FKED
LCSC Part #
C4069268
Packaging
0201
Customer #
Key Attributes
RES 8.2kΩ ±1% 50mW 0201
Datasheetpdf iconVISHAY CRCW02018K20FKED
In-Stock: 80
80 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0492$ 0.25
50+$ 0.048$ 2.40
150+$ 0.0471$ 7.07
500+$ 0.0463$ 23.15
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0201
Power(Watts)50mW
Resistance8.2kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece