UNI-ROYAL 25121WF8450T4E
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | 25121WF8450T4E |
| LCSC Part # | C406914 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 845Ω ±1% 1W 2512 |
| Description | 845Ω 1W 200V ±100ppm/℃ Thick Film Resistor ±1% 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0266 | $ 0.53 |
200+ | $ 0.0211 | $ 4.22 |
600+ | $ 0.018 | $ 10.80 |
4,000+ | $ 0.0162 | $ 64.80 |
8,000+ | $ 0.0145 | $ 116.00 |
20,000+ | $ 0.0137 | $ 274.00 |
Standard Packaging 4000/Full
Reel | ||