TI SN74LV125APWR
| Manufacturer | |
| MPN | SN74LV125APWR |
| LCSC Part # | C406868 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Quadruple Bus Buffer Gates With 3-State Outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Input type | - | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 16mA | |
| Series | 74LV | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 16mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable;Level shifting | |
| Number of Elements | 4 | |
| Quiescent Current | 20uA | |
| Propagation Delay | 7.5ns@5V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74LV125A quadruple bus buffer gate is designed for 2-V to 5.5-V operation.
Features
AI Translation
- 2-V to 5.5-V operation
- Max t(pd) of 6 ns at 5 V
- Typical V(OLP) (Output Ground Bounce) < 0.8 V at V(CC)=3.3 V, T(A)=25 ℃
- Typical V(OHV) (Output V(OH) Undershoot) > 2.3 V at V(CC)=3.3 V, T(A)=25 ℃
- Support Mixed-Mode Voltage Operation on All Ports
- Supports Partial-Power-Down Mode Operation
- Latch-Up Performance Exceeds 250 mA Per JESD 17
- ESD Protection Exceeds JESD 22: 4000-V Human-Body Model, 200-V Machine Model, 2000-V Charged-Device Model
Applications
AI Translation
- Flow Meters
- Solid State Drives (SSDs): Enterprise
- Power Over Ethernet (PoE)
- Programmable Logic Controllers
- Motor Drives and Controls
- Electronic Points of Sale
In-Stock: 795
795 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3567 | $ 1.78 |
| 50+ | $ 0.2832 | $ 14.16 |
| 150+ | $ 0.2517 | $ 37.76 |
| 500+ | $ 0.2123 | $ 106.15 |
| 2,000+ | $ 0.1783 | $ 356.60 |
| 4,000+ | $ 0.1678 | $ 671.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Input type | - | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 16mA | |
| Series | 74LV | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 16mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable;Level shifting | |
| Number of Elements | 4 | |
| Quiescent Current | 20uA | |
| Propagation Delay | 7.5ns@5V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74LV125A quadruple bus buffer gate is designed for 2-V to 5.5-V operation.
Features
AI Translation
- 2-V to 5.5-V operation
- Max t(pd) of 6 ns at 5 V
- Typical V(OLP) (Output Ground Bounce) < 0.8 V at V(CC)=3.3 V, T(A)=25 ℃
- Typical V(OHV) (Output V(OH) Undershoot) > 2.3 V at V(CC)=3.3 V, T(A)=25 ℃
- Support Mixed-Mode Voltage Operation on All Ports
- Supports Partial-Power-Down Mode Operation
- Latch-Up Performance Exceeds 250 mA Per JESD 17
- ESD Protection Exceeds JESD 22: 4000-V Human-Body Model, 200-V Machine Model, 2000-V Charged-Device Model
Applications
AI Translation
- Flow Meters
- Solid State Drives (SSDs): Enterprise
- Power Over Ethernet (PoE)
- Programmable Logic Controllers
- Motor Drives and Controls
- Electronic Points of Sale
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



