TI CD74HCT4051M96
| Manufacturer | |
| MPN | CD74HCT4051M96 |
| LCSC Part # | C406862 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | High-Speed CMOS Logic Analog Multiplexers and Demultiplexers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | SOP-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -55℃~+125℃ | |
| Ron | 240Ω | |
| Number of Channels | 8 | |
| Voltage - Supply | 4.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CDx4HC405x and CDx4HCT405x devices are digitally controlled analog switches that use silicon gate CMOS technology to achieve operating speeds similar to LSTTL with the low-power consumption of standard CMOS integrated circuits. These analog multiplexers and demultiplexers control analog voltages that may vary across the voltage supply range (for example, VCC to VEE). They are bidirectional switches that allow any analog input to be used as an output and vice versa. The switches have low ON resistance and low OFF leakages. In addition, all these devices have an enable control that, when high, disables all switches to their OFF state.
Features
- Wide Analog Input Voltage Range: ±5-V Maximum
- Low ON-Resistance
- 70-Ω Typical (VCC - VEE = 4.5 V)
- 40-Ω Typical (VCC - VEE = 9 V)
- Low Crosstalk Between Switches
- Fast Switching and Propagation Speeds
- Break-Before-Make Switching
- Wide Operating Temperature Range: -55°C to +125°C
- CD54HC and CD74HC Types
- Operation Control Voltage: 2 V to 6 V
- Switch Voltage: 0 V to 10 V
- CD54HCT and CD74HCT Types
- Operation Control Voltage: 4.5 V to 5.5 V
- Switch Voltage: 0 V to 10 V
- Direct LSTTL Input Logic Compatibility: VIL = 0.8 V Max, VIH = 2 V Min
- CMOS Input Compatibility: II ≤ 1 μA at VOL, VOH
Applications
- Digital Radio
- Signal Gating
- Factory Automation
- Televisions
- Appliances
- Programmable Logic Circuits
- Sensors
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.329 | $ 1.65 |
| 50+ | $ 0.2575 | $ 12.88 |
| 150+ | $ 0.2269 | $ 34.04 |
| 500+ | $ 0.1887 | $ 94.35 |
| 2,500+ | $ 0.1716 | $ 429.00 |
| 5,000+ | $ 0.1614 | $ 807.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | SOP-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -55℃~+125℃ | |
| Ron | 240Ω | |
| Number of Channels | 8 | |
| Voltage - Supply | 4.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CDx4HC405x and CDx4HCT405x devices are digitally controlled analog switches that use silicon gate CMOS technology to achieve operating speeds similar to LSTTL with the low-power consumption of standard CMOS integrated circuits. These analog multiplexers and demultiplexers control analog voltages that may vary across the voltage supply range (for example, VCC to VEE). They are bidirectional switches that allow any analog input to be used as an output and vice versa. The switches have low ON resistance and low OFF leakages. In addition, all these devices have an enable control that, when high, disables all switches to their OFF state.
Features
- Wide Analog Input Voltage Range: ±5-V Maximum
- Low ON-Resistance
- 70-Ω Typical (VCC - VEE = 4.5 V)
- 40-Ω Typical (VCC - VEE = 9 V)
- Low Crosstalk Between Switches
- Fast Switching and Propagation Speeds
- Break-Before-Make Switching
- Wide Operating Temperature Range: -55°C to +125°C
- CD54HC and CD74HC Types
- Operation Control Voltage: 2 V to 6 V
- Switch Voltage: 0 V to 10 V
- CD54HCT and CD74HCT Types
- Operation Control Voltage: 4.5 V to 5.5 V
- Switch Voltage: 0 V to 10 V
- Direct LSTTL Input Logic Compatibility: VIL = 0.8 V Max, VIH = 2 V Min
- CMOS Input Compatibility: II ≤ 1 μA at VOL, VOH
Applications
- Digital Radio
- Signal Gating
- Factory Automation
- Televisions
- Appliances
- Programmable Logic Circuits
- Sensors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



