LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LITEON LTV-357T-B-IN product image
  • LTV-357T-B-IN thumbnail 1
  • LTV-357T-B-IN thumbnail 2
  • LTV-357T-B-IN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LITEON LTV-357T-B-INRoHS

Manufacturer
LITEONAsian Brands
MPN
LTV-357T-B-IN
LCSC Part #
C406713
Packaging
SOP-4-2.54mm
Customer #
Key Attributes
OPTOISOLATOR 3.75kV TRANS SOP-4-2.54mm
Datasheetpdf iconLITEON LTV-357T-B-IN
In-Stock: 5
5 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
5+$ 0.0858$ 0.43
50+$ 0.0689$ 3.45
150+$ 0.0604$ 9.06
500+$ 0.0541$ 27.05
3,000+$ 0.0491$ 147.30
6,000+$ 0.0465$ 279.00
Standard Packaging3000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerLITEON
PackagingSOP-4-2.54mm
Rise time4us
Output Current50mA
Fall time3us
Vce Saturation(VCE(sat))200mV@20mA,1mA
Load Voltage35V
Reverse Voltage6V
Current transfer ratio600%;50%
Voltage - Forward(Vf)1.2V
Forward Current(If)50mA
Number of Channels-
Total Power Dissipation(Pd)170mW
Operating Temperature-55℃~+110℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)3.75kV
Features-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Current transfer ratio (CTR: MIN. 50% at IF = 5mA, VCE = 5V)
  • High input-output isolation voltage (Viso = 3,750Vrms)
  • High collector-emitter voltage (VCEO = 35V)
  • SOP-4 package
  • Mini-flat package: LTV-357T-IN series
  • Safety approval UL 1577 VDE DIN EN60747-5-5 (VDE 0884-5), CSA CA5A CQC GB4943.1-2011/ GB8898-2011 FIMKO/DEMKO/SEMKO/NEMKO
  • RoHS Compliance All materials be used in device are followed EU RoHS directive (No.2002/95/EC, 2011/65/EU, and 2015/863)
  • ESD pass HBM 8000V/ MM2000V/ CDM2000V
  • MSL class1

Applications

AI Translation
  • Hybrid substrates that require high density mounting
  • Programmable controllers
  • System appliance, measuring instruments