LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) RMCF0402FT5K76 product image
  • RMCF0402FT5K76 thumbnail 1
  • RMCF0402FT5K76 thumbnail 2
  • RMCF0402FT5K76 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SEI(Stackpole Electronics Inc.) RMCF0402FT5K76RoHS

Manufacturer
MPN
RMCF0402FT5K76
LCSC Part #
C4065591
Packaging
0402
Customer #
Key Attributes
RES 5.76kΩ ±1% 62.5mW 0402
Datasheetpdf iconSEI(Stackpole Electronics Inc.) RMCF0402FT5K76
In-Stock: 7,300
7,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0017$ 0.17
3,000+$ 0.0016$ 4.80
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging0402
Power(Watts)62.5mW
Resistance5.76kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece