LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection TC-FS1212D-C-I product image
  • TC-FS1212D-C-I thumbnail 1
  • TC-FS1212D-C-I thumbnail 2
  • TC-FS1212D-C-I thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection TC-FS1212D-C-IRoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
TC-FS1212D-C-I
LCSC Part #
C406170
Packaging
Through Hole-4P,12x12mm
Customer #
Key Attributes
SWITCH TACTILE SPST 260gf TH
Datasheetpdf iconXKB Connection TC-FS1212D-C-I
In-Stock: 720
720 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1719$ 0.86
50+$ 0.1367$ 6.84
150+$ 0.1216$ 18.24
500+$ 0.1028$ 51.40
2,500+$ 0.0945$ 236.25
5,000+$ 0.0894$ 447.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerXKB Connection
PackagingThrough Hole-4P,12x12mm
with BracketWithout Bracket
PressForce2.6N
Length12mm
Height8mm
Voltage Rating12V
Switching Life100,000 cycles
Operating Temperature-25℃~+80℃
Width12mm
Installation MethodThrough Hole
Termination StylePC Pin
Actuator StyleRound Button
With LampNo
Actuator/Cap ColorBlack
CircuitSPST
IP RatingIP67
Contact Current50mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Withstand Voltage: ≥250V AC/min
  • Contact Resistance: ≤100mΩ max
  • Travel: 0.25mm