Nexperia BAV23A,215
| Manufacturer | |
| MPN | BAV23A,215 |
| LCSC Part # | C406035 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR GP 250V 225mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Reverse Leakage Current (Ir) | 100nA@200V | |
| Diode Configuration | 1 Pair Common Anode | |
| Pd - Power Dissipation | 250mW | |
| Reverse Recovery Time (trr) | 50ns | |
| Voltage - DC Reverse(Vr) | 250V | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Non-Repetitive Peak Forward Surge Current | 9A | |
| Current - Rectified | 225mA | |
| Voltage - Forward(Vf@If) | 1.25V@200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Dual high-voltage switching diodes, encapsulated in small Surface-Mounted Device (SMD) plastic packages.
Features
AI Translation
- High switching speed: trr ≤ 50 ns
- Low capacitance: Cd ≤ 2 pF
- Low leakage current
- Small SMD plastic package
- Repetitive peak reverse voltage: VRRM ≤ 250 V
Applications
AI Translation
- High-speed switching at high voltage
- High-voltage general-purpose switching
In-Stock: 1,745
1,745 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3478 | $ 1.74 |
| 50+ | $ 0.2696 | $ 13.48 |
| 150+ | $ 0.2362 | $ 35.43 |
| 500+ | $ 0.1944 | $ 97.20 |
| 3,000+ | $ 0.1758 | $ 527.40 |
| 6,000+ | $ 0.1646 | $ 987.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Reverse Leakage Current (Ir) | 100nA@200V | |
| Diode Configuration | 1 Pair Common Anode | |
| Pd - Power Dissipation | 250mW | |
| Reverse Recovery Time (trr) | 50ns | |
| Voltage - DC Reverse(Vr) | 250V | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Non-Repetitive Peak Forward Surge Current | 9A | |
| Current - Rectified | 225mA | |
| Voltage - Forward(Vf@If) | 1.25V@200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Dual high-voltage switching diodes, encapsulated in small Surface-Mounted Device (SMD) plastic packages.
Features
AI Translation
- High switching speed: trr ≤ 50 ns
- Low capacitance: Cd ≤ 2 pF
- Low leakage current
- Small SMD plastic package
- Repetitive peak reverse voltage: VRRM ≤ 250 V
Applications
AI Translation
- High-speed switching at high voltage
- High-voltage general-purpose switching
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



