XKB Connection SK-3245S-L1-A
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | SK-3245S-L1-A |
| LCSC Part # | C405951 |
| Packaging | SMD,9.1x3.6mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DPDT SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,9.1x3.6mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Current Rating | 50mA | |
| Circuit | DPDT | |
| Switch Height | 3.2mm | |
| Length | 9.1mm | |
| Voltage Rating | 12V | |
| Actuator Color | Black | |
| Width | 3.55mm | |
| Termination Style | SMD(SMT) Tab |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,665
2,665 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1534 | $ 0.77 |
| 50+ | $ 0.1198 | $ 5.99 |
| 150+ | $ 0.1054 | $ 15.81 |
| 1,500+ | $ 0.0875 | $ 131.25 |
| 3,000+ | $ 0.0795 | $ 238.50 |
| 4,500+ | $ 0.0747 | $ 336.15 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,9.1x3.6mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Current Rating | 50mA | |
| Circuit | DPDT | |
| Switch Height | 3.2mm | |
| Length | 9.1mm | |
| Voltage Rating | 12V | |
| Actuator Color | Black | |
| Width | 3.55mm | |
| Termination Style | SMD(SMT) Tab |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



