ECS ECS-3225MV-160-BN-TR
| Manufacturer | |
| MPN | ECS-3225MV-160-BN-TR |
| LCSC Part # | C405475 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | XTAL OSC 16MHz HCMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ECS | |
| Packaging | SMD3225-4P | |
| Current - Supply | 4mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | HCMOS | |
| Frequency | 16MHz | |
| Voltage - Supply | 1.62V~3.63V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ECS-3225MV is a miniature SMD HCMOS Oscillator with MultiVoltTM capability of 1.62~3.63V. The 3.2x2.5x1.2mm ceramic package is ideal for LoRa WAN, Low Power/Portable, Industrial, and IoT applications.
Features
AI Translation
- 3.2 x 2.5 mm Footprint
- Extended Temp Range
- RoHS Compliant
- Wide Supply Voltage
- Low Jitter
- Compatible with 1.8V, 2.5V or 3.3V Power Supply
Applications
AI Translation
- LoRa WAN
- Low Power/Portable
- Industrial
- IoT
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9429 | $ 1.94 |
| 10+ | $ 1.6416 | $ 16.42 |
| 30+ | $ 1.4527 | $ 43.58 |
| 100+ | $ 1.2605 | $ 126.05 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ECS | |
| Packaging | SMD3225-4P | |
| Current - Supply | 4mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | HCMOS | |
| Frequency | 16MHz | |
| Voltage - Supply | 1.62V~3.63V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ECS-3225MV is a miniature SMD HCMOS Oscillator with MultiVoltTM capability of 1.62~3.63V. The 3.2x2.5x1.2mm ceramic package is ideal for LoRa WAN, Low Power/Portable, Industrial, and IoT applications.
Features
AI Translation
- 3.2 x 2.5 mm Footprint
- Extended Temp Range
- RoHS Compliant
- Wide Supply Voltage
- Low Jitter
- Compatible with 1.8V, 2.5V or 3.3V Power Supply
Applications
AI Translation
- LoRa WAN
- Low Power/Portable
- Industrial
- IoT
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

