LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-2520MV-480-CN-TR product image
Images for reference only

ECS ECS-2520MV-480-CN-TRRoHS

Manufacturer
MPN
ECS-2520MV-480-CN-TR
LCSC Part #
C405470
Packaging
SMD2520-4P
Customer #
Key Attributes
XTAL OSC 48MHz HCMOS SMD
Datasheetpdf iconECS ECS-2520MV-480-CN-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.4251$ 2.43
10+$ 2.1061$ 21.06
30+$ 1.9059$ 57.18
100+$ 1.7008$ 170.08
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerECS
PackagingSMD2520-4P
Current - Supply8mA
Operating Temperature-40℃~+85℃
Frequency Stability±25ppm
Output TypeHCMOS
Frequency48MHz
Voltage - Supply1.6V~3.6V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ECS-2520MV is a miniature SMD HCMOS Oscillator with Multi Volt capability of 1.6 ~ 3.6 V. The 2.5 x 2.0 x 0.8 mm ceramic package is ideal for Low Power/Portable, Industrial and IOT.

Features

AI Translation
  • 2.5 × 2.0 mm Footprint
  • Extended Temp Range
  • RoHS Compliant
  • Wide Supply Voltage
  • Low Jitter

Applications

AI Translation
  • Low Power/Portable
  • Industrial
  • IOT