ECS ECS-2016MV-240-BN-TR
| Manufacturer | |
| Mfr. Part # | ECS-2016MV-240-BN-TR |
| LCSC Part # | C405449 |
| Package | SMD2016-4P |
| Customer # | |
| Description | 1.6V~3.6V SMD2016-4P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Package | SMD2016-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.0247 | $ 5.02 |
10+ | $ 4.5871 | $ 45.87 |
30+ | $ 4.3132 | $ 129.40 |
100+ | $ 4.0317 | $ 403.17 |
Standard Packaging 1000/Full
Reel | ||