LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X9555H-2x06E-PT product image
  • X9555H-2x06E-PT thumbnail 1
  • X9555H-2x06E-PT thumbnail 2
  • X9555H-2x06E-PT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X9555H-2x06E-PTRoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X9555H-2x06E-PT
LCSC Part #
C4054405
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 12POS 2.54mm DUAL ROW
Datasheetpdf iconXKB Connection X9555H-2x06E-PT
Custom CablesMOQ 1pc
In-Stock: 435
435 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0817$ 0.41
50+$ 0.065$ 3.25
150+$ 0.0567$ 8.51
600+$ 0.0484$ 29.04
2,400+$ 0.0434$ 104.16
4,800+$ 0.0408$ 195.84
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=2.54mm
Flame Retardant RatingUL94V-0
Pitch2.54mm
With WingsWithout Fins
Pins Structure2x6P
Number of Rows2
Plastic MaterialPBT
Number of PINs Per Row6
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.