MEIHUA MHP3528PTCT-D
| Manufacturer | MEIHUAAsian Brands |
| MPN | MHP3528PTCT-D |
| LCSC Part # | C405278 |
| Packaging | SMD3528-2P |
| Customer # | |
| Key Attributes | 30V 940nm 120° 100nA SMD3528-2P Phototransistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | MEIHUA | |
| Packaging | SMD3528-2P | |
| Current - Collector(Ic) | - | |
| Collector - Emitter Voltage VCEO | 30V | |
| Peak Wavelength | 940nm | |
| Viewing Angle | 120° | |
| Dark Current | 100nA | |
| Operating Temperature | -35℃~+80℃ | |
| Pd - Power Dissipation | 75mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
3528 package Top-view emission Lens color: Colorless transparent Chip materials: 1. Silicon SILICON Emitted color: 1. Infrared receiver phototransistor PT
Features
AI Translation
- 高可靠性和高稳定性
- High intensity and reliability
- 高品质、和低功耗、低成本
- High quality, Low power requirement and low cost
- IC 易兼容、易装配
- IC compatible, Easy assembly
- 包装: 2000 个/卷
- Package:2000pcs/reel
- 符合RoHS 指令要求
- ROHS COMPLIANC
- 无铅产品
- Pb FREE PRODUCTS
In-Stock: 1,985
1,985 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0976$ 0.0781 | $ 0.39 |
| 50+ | $ 0.078$ 0.0624 | $ 3.12 |
| 150+ | $ 0.0683$ 0.0547 | $ 8.21 |
| 500+ | $ 0.0609$ 0.0488 | $ 24.40 |
| 2,000+ | $ 0.0551$ 0.0441 | $ 88.20 |
| 4,000+ | $ 0.0521$ 0.0417 | $ 166.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | MEIHUA | |
| Packaging | SMD3528-2P | |
| Current - Collector(Ic) | - | |
| Collector - Emitter Voltage VCEO | 30V | |
| Peak Wavelength | 940nm | |
| Viewing Angle | 120° | |
| Dark Current | 100nA | |
| Operating Temperature | -35℃~+80℃ | |
| Pd - Power Dissipation | 75mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
3528 package Top-view emission Lens color: Colorless transparent Chip materials: 1. Silicon SILICON Emitted color: 1. Infrared receiver phototransistor PT
Features
AI Translation
- 高可靠性和高稳定性
- High intensity and reliability
- 高品质、和低功耗、低成本
- High quality, Low power requirement and low cost
- IC 易兼容、易装配
- IC compatible, Easy assembly
- 包装: 2000 个/卷
- Package:2000pcs/reel
- 符合RoHS 指令要求
- ROHS COMPLIANC
- 无铅产品
- Pb FREE PRODUCTS
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



