MEIHUA MHP3528IRCT-D
| Manufacturer | MEIHUAAsian Brands |
| MPN | MHP3528IRCT-D |
| LCSC Part # | C405277 |
| Packaging | SMD3528-2P |
| Customer # | |
| Key Attributes | EMITTER IR 940nm 50mA SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | MEIHUA | |
| Packaging | SMD3528-2P | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 50mA | |
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.5V | |
| Viewing Angle | 120° | |
| Pd - Power Dissipation | 75mW | |
| Operating Temperature | -25℃~+80℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
3528 package 3528 package Top view LED Top view LED Lens Color: Water Clear Lens Color: Water Clear Emitted color: Emitted color:
- IR
Features
AI Translation
- 高可靠性和高稳定性
- High intensity and reliability
- 高品质、和低功耗、低成本
- High quality, Low power requirement and low cost
- IC 易兼容、易装配
- IC compatible, Easy assembly
- 包装: 2000 个/卷
- Package:2000pcs/reel
- 符合RoHS 指令要求
- ROHS COMPLIANC
- 无铅产品
- Pb FREE PRODUCTS
In-Stock: 28,685
28,685 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1192$ 0.1133 | $ 0.57 |
| 50+ | $ 0.0944$ 0.0897 | $ 4.49 |
| 150+ | $ 0.0821$ 0.0780 | $ 11.70 |
| 500+ | $ 0.0728$ 0.0692 | $ 34.60 |
| 2,000+ | $ 0.0584$ 0.0555 | $ 111.00 |
| 4,000+ | $ 0.0547$ 0.0520 | $ 208.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



