MEIHUA MHL590PD12BST
| Manufacturer |
MEIHUA
Asian Brands |
| Mfr. Part # | MHL590PD12BST |
| LCSC Part # | C405266 |
| Package | Through Hole,D=5mm |
| Customer # | |
| Description | 30V 5nA Through Hole,D=5mm Photodiodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | MEIHUA | |
| Package | Through Hole,D=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
4,010
4,010
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1841 $ 0.1381 | $ 0.69 |
50+ | $ 0.1618 $ 0.1214 | $ 6.07 |
150+ | $ 0.1523 $ 0.1143 | $ 17.15 |
1,000+ | $ 0.1404 $ 0.1053 | $ 105.30 |
2,000+ | $ 0.1351 $ 0.1014 | $ 202.80 |
5,000+ | $ 0.1319 $ 0.0990 | $ 495.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$