LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity SMA-A0102FTDL1M0 product image
Images for reference only

TE Connectivity SMA-A0102FTDL1M0

Manufacturer
MPN
SMA-A0102FTDL1M0
LCSC Part #
C4052127
Packaging
0102
Customer #
Key Attributes
RES 1MΩ ±1% 300mW 0102
Datasheetpdf iconTE Connectivity SMA-A0102FTDL1M0
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0978$ 0.10
200+$ 0.0379$ 7.58
500+$ 0.0365$ 18.25
1,000+$ 0.0359$ 35.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0102
Power(Watts)300mW
Resistance1MΩ
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece