LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW08052K70JNEA product image
  • CRCW08052K70JNEA thumbnail 1
  • CRCW08052K70JNEA thumbnail 2
  • CRCW08052K70JNEA thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

VISHAY CRCW08052K70JNEARoHS

Manufacturer
MPN
CRCW08052K70JNEA
LCSC Part #
C4052012
Packaging
0805
Customer #
Key Attributes
RES 2.7kΩ ±5% 125mW 0805
Datasheetpdf iconVISHAY CRCW08052K70JNEA

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance2.7kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece
In-Stock: 450
450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.013$ 0.65
500+$ 0.0106$ 5.30
1,500+$ 0.0093$ 13.95
5,000+$ 0.0074$ 37.00
25,000+$ 0.0067$ 167.50
50,000+$ 0.0063$ 315.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$